• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 210196 PVC cleaner 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 63.96)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

XTREME plastic gel outside 250ml

  • Seals and preserves all unpainted plastic parts in the external area
  • Produces an intensive color restoration and a deep, rich shine
  • With long-term effect
  • Recommended accessories: Sponge Applicator -Super Soft

Technical specifications

Product type

PVC cleaner

Content

250 ml

Use

Plastic

Documents & Downloads

Security datasheet

Security datasheet 3475314 Sonax 210196 PVC cleaner 250 ml

Description

Sealed, maintains and preserves unpainted plastic parts in the external area of vehicles, such as bumpers and decorative panels. Nursing substances penetrate deeply into the grained and structured surfaces, thus creating a lasting protection and preservation. The treated surfaces receive an intensive color revitalization and a deep, rich shine. Ideal for tires and rubber parts Transparent and thus can be used in all colors.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)