• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax 395145:SONAX High concentrate - cleaning additive for the Disc washer in summer mode 0.25 l

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 43.96)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Clear 1:100 concentrate orange+rosemary 250ml 395145:Sonax

  • High concentrate in a convenient dosage bottle

Technical specifications

  • Scent: Orange+rosemary
Product type

High concentrate - cleaning additive for the Disc washer in summer mode

Content

0.25 l

Use

Windows

Documents & Downloads

Security datasheet

Security datasheet 3742121 Sonax 395145:SONAX High concentrate - cleaning additive for the Disc washer in summer mode 0.25 l

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Get the scent of Sardinia into your car!

Highly concentrated cleaning agent for windscreen cleaning systems in summer operation. Makes 25 L cleaning fluid. Removes insects, oil, soot, silicone and dangerous blend and lubricating films. Plastic compatible – does not cause any stress cracks and blind spots on headlight scattering discs. Ideal for high-quality laser, matrix LED and XENON headlights. Ideal for use in new wiper technologies and fan nozzles. Also tested on matte finishes, laminated vehicles and sensitive repair paints. The anti-scale effect makes it suitable for mixing with hard water. With fresh orange fragrance and a touch of rosemary.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)