Security datasheet 829491 Sonax 435300 Tyre care 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Cleans, protects and maintains tire at once. Simply spray on the tires - done! Cleans even very dirty tyre sand bring back the deep weathered tire sheen and rich colour. Keeps the rubber supple and protects against becoming brittle.
Hints
A can is sufficient for the maintenance of up to 24 tyres.
Description
Cleans, protects and maintains tire at once. Simply spray on the tires - done! Cleans even very dirty tyre sand bring back the deep weathered tire sheen and rich colour. Keeps the rubber supple and protects against becoming brittle.
Hints
A can is sufficient for the maintenance of up to 24 tyres.