• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax Aerosol 0.3 l Fragrances: Leather+Wild Cactus

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 31.63)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

AirVentures Leather+Wild Cactus 300 ml

  • AutoPerfume - Inspired by Route 66, Nevada/California, USA

Technical specifications

  • Scent: Leather+Wild Cactus
Product type

Aerosol

Content

0.3 l

Documents & Downloads

Security datasheet

Security datasheet 3742118 Sonax Aerosol 0.3 l Fragrances: Leather+Wild Cactus

Description

In every AirVenture there is the uniqueness of one of the most beautiful, legendary or interesting routes in the world. Retained in the distinctive scent of the region. With each spray, the journey becomes an extraordinary journey.

The AirVentures are presented in a modern product design. Transparent labels are the window to the panoramas of the streets shown on the inside.
A real eye-catcher that encourages the Airventure to take in the hand to immerse in the appearance of the landscape.

The journey does not end inside the vehicle. The peel-off of the back label describes the AirVenture with the sights of the route. As a highlight, each AirVenture offers access to a detailed and exclusive Marco Polo Travel Guide through a QR code.

This text is machine translated.