• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonax FelgenBeast 433300 Wheel cleaner 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rim Beast 1L

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Wheel cleaner

Content

1 l

Use

Wheels

Documents & Downloads

Security datasheet

Security datasheet 2435068 Sonax FelgenBeast 433300 Wheel cleaner 1 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

The Sonax rim beast does not leave any chance of dirt! It is suitable for all steel and alloy wheels as well as painted, chrome-plated, polished and matt rims. It removes even bending dirt, whereby the rim brush turns reddish and unfolds its entire cleaning power. It is particularly gentle on the material and does not attack the surface of the rim or wheel bolts, and is also suitable for wheels with RDKS (tire pressure control system).

This text is machine translated.

Features

  • For all steel wheels and alloy wheels (aluminum rims) + painted, chrome-plated, polished and matt rims
  • Removes even bending dirt
  • With red coloring as an active indicator: Turns reddish and develops its entire cleaning power
  • Acid-free and particularly gentle on the material, neither the field surface nor the wheel bolts attack acid-free and particularly gentle on the material, neither the field surface nor the wheel bolts attack
  • Suitable for wheels with RDKS (tire pressure monitoring system)
  • With pleasant fruity fragrance

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)