
Highlights & Details
Insulation tester MIC-30
- Test voltage 50 V, 100 V, 250 V, 500 V, 1 kV
- Protective earth resistance measurement ± 200 mA
- Capacitance testing
- AC/DC voltage measurement up to 600 V
- 3 test times for the determination of the absorption coefficient
- Leakage current measurement
- 990 memory slots
- Bluetooth
Technical specifications
- Range - insulation resistance 0.0...999 kΩ at 50V test voltage: Resolution: 0.1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 MΩ at 50 V test voltage: Resolution: 0.001 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 10.0.. 99.99 MΩ at 50 V test voltage: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 100.0 250.0 MΩ at 50 V test voltage...: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 0.0... 999.9 kΩ at 100 V test voltage: Resolution: 0, 1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 MΩ at 100 V test voltage: Resolution: 0.001 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 10.00.. 99.99 MΩ at 100 V test voltage: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 100.0... 500,0 MΩ at 100 V test voltage: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 0.0... 999.9 kΩ at 250 V test voltage: Resolution: 0.1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 MΩ at 250 V test voltage: Resolution: 0.001 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 10.00.. 99.99 MΩ at 250 V test voltage: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 100.0... 999,0 MΩ at 250 V test voltage: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); Range Insulation Resistance 1...2 GΩ at 250 V test voltage: Resolution: 0.001 GΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 0.0... 999.9 kΩ at 500 V test voltage: Resolution: 0.1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 MΩ at 500 V test voltage: Resolution: 0.001 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 10.00.. 99.99 MΩ at 500 V test voltage: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 100.0... 999,0 MΩ at 500 V test voltage: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 5.000 GΩ at 500 V test voltage: Resolution: 0.001 GΩ, accuracy: ± (4% v.M. such + 6 digits); range insulation resistance 1.000... 9.999 GΩ at 500 V test voltage: Resolution: 0.001 GΩ, accuracy: ± (4% v.M. such + 6 digits); range insulation resistance 10...20 GΩ at 500 V test voltage: Resolution: 0.01 GΩ, accuracy: ± (6% v.M. such + 6 digits); range insulation resistance 0.0 kΩ at 1 kV test voltage... 999.9: Resolution: 0.1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 MΩ at 1kV test voltage: Resolution: 0.001 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 10.00.. 99.99 MΩ at 1kV test voltage: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 100.0... 999,0 MΩ at 1kV test voltage: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance 1.000... 9.999 GΩ at 1 kV test voltage: Resolution: 0.001 GΩ, accuracy: ± (4% v.M. such + 6 digits); range insulation resistance 10.00 ... 99.99 GΩ at 1 kV test voltage: Resolution: 0.01 GΩ, accuracy: ± (4% v.M. such + 6 digits); range insulation resistance 100 GΩ at 1 kV test voltage: Resolution: 0.1 GΩ, accuracy: ± (4% v.M. such + 6 digits); range AC/DC measurement: 0.0.. 299,9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 6 digits); range AC/DC measurement: 300...600 V, Resolution: 1 V, accuracy: ± (2% v.M. such + 2 digits); frequency range: 45...65 Hz; test continuity measurements ±200 mA; range continuity measurement 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 20... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range continuity measurement 200... 1999 Ω: Resolution: 1 Ω, accuracy: ± (4% v.M. such + 3 digits); range capacitance measurement 1...999 nF: Resolution: 1 nF, accuracy: ± (5% v.M. such + 5 digits); range capacitance measurement 1.00... 49.99 µF: Resolution: 0.01µF, accuracy: ± (5% v.M. such + 5 digits)
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Interfaces
Bluetooth®
IP67
- Dim
(L x W x H) 16 x 30.5 x 26.5 cm
- Weight
1.62 kg
- Display type
Digital (LCD)
- Insulation resistance (max.)
100 GΩ
- Reading category
CAT IV 600 V
- Width
30.5 cm
- Height
26.5 cm
- Length
16 cm
Documents & Downloads
Datasheet
Datasheet 1427983 Sonel MIC-30 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
Datasheet 1427983 Sonel MIC-30 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
User & Safety Instructions
User & Safety Instructions 1427983 Sonel MIC-30 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
Information
Information 1427983 Sonel MIC-30 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 100 GΩ
Description
This text is machine translated.
Features
- Robust rubber-protected IP67 housing
- CAT IV 600V
- Batteries
- Protocol software Sonel Reader.
Scope of delivery
- 3 test leads with banana sockets 1.2 m (black, red, blue)
- Test lead with banana sockets 1.2 m, red
- Alligator clip K02 blue
- 2 test tips with banana socket (black, red)
- M6 carrying case
- Carrying strap
- Mount
- Sonel Reader software
- User manual
- ISO calibration certificate
- Batteries.





























