• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel MZC-320S High current impedance meter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,689.00 / piece)
€ 2,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

High current impedance meter

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

Dim

(L x W x H) 390 x 310 x 170 mm

Weight

6.6 kg

IP20

Reading range (VDE)

Loop impedance

Display type

Digital

Accuracy

0.1 %

Width

310 mm

Height

170 mm

Length

390 mm

Memory (space)

990

Memory

Yes

Type

MZC-320S

Documents & Downloads

Datasheet

Datasheet 2338506 Sonel MZC-320S High current impedance meter

User & Safety Instructions

User & Safety Instructions 2338506 Sonel MZC-320S High current impedance meter

Description

Features

  • Measurements of very small impedances of the short-circuit loop with the current of 130 A at 230 V, maximum 300 A at 550 V (R 1.8 Ω)
  • Measurements in the networks with nominal voltages of 110/190 V, 115/200 V, 127/220 V, 220/380 V, 230/400 V and 290/500 V with frequencies from 45...65 Hz
  • Possibility of measurement in the short-circuit circuit L-L, L-PE, L-N
  • Automatic calculation of the short-circuit current
  • Change of the measuring lead length, Without recalibration of the device
  • Measurement of the contact voltage
  • AC voltage measurement up to 550 V
  • Memory for 990 measurement results with the possibility of data transfer to the computer
  • Large, well readable graphical display with background lighting.
  • This text is machine translated.

Scope of delivery

  • Test lead black 1.2 m
  • Test lead yellow 1.2 m
  • Measuring tip yellow
  • Measuring tip black
  • high current probe tip
  • Test lead 3 m
  • Alligator clip K03 black
  • Kelvin clamps K06
  • Carrying case
  • USB cable
  • Calibration certificate
  • User manual.

More interesting products

(*All information is plus legal VAT)