• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonim H100 4G Wi-Fi mobile hotspot up to 32 devices Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Sonim - Zenith H100 4G mobile hotspot - black

  • HOTSPOT 4G LTE, UMTS, 3G
  • Up to 32 logged-in devices
  • Wi-Fi 2.4 GHz and 5 GHz

Technical specifications

  • OS & version Linux 5.4
  • Modem chip set Qualcomm SDX12-1
  • Wi-Fi chip set Qualcomm QCA6174A-1
  • RAM (Processor Memory) 1 GB
  • USB-C charging connection
  • Colour display 1.44" (36.5 mm) 128 x 128 pixels
  • Replaceable battery
  • LTE category CAT 13
  • LTE bands B1/3/5/7/8/18/19/20/26/28/38/40/41/42
  • 3G UMTS BANDS I, II, V, VIII
  • Wi-Fi technology 802.11 a/b/g/n/ac
  • Wi-Fi frequency bands 2.4 GHz, 5 GHz
  • Wi-Fi connections with up to 32 connected devices
Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 32 devices

GSM standard

LTE/4G

UMTS/3G

Data transfer

LTE

UMTS

Factory colour

Black

Weight

135 g

Width

112 mm

Height

65 mm

Depth

20.5 mm

SIM card version

Micro SIM

Dim

(W x H x D) 112 x 65 x 20.5 mm

Battery capacity

3400 mAh

Rechargeable battery technology

Li-ion

Documents & Downloads

Datasheet

Datasheet 3375698 Sonim H100 4G Wi-Fi mobile hotspot up to 32 devices Black

User & Safety Instructions

User & Safety Instructions 3375698 Sonim H100 4G Wi-Fi mobile hotspot up to 32 devices Black

Description

Sonim Spot H100 4G. Small and compact, with impressive download and upload speeds, LTE CAT-13, Wi-Fi 5 functions and a color display, the Spot H100 is packed with functions that are normally not found in this price class.
The H100 not only keeps you connected from everywhere and at all times, but also relieves your telephone of the Hotspot task, so that it remains free for calls, videos, pictures and text. The brand new mobile hotspot, Spot H100 4G, from Sonim – the trusted US brand known for highly reliable communication tools – is about as big as a card game, providing secure and reliable connectivity for everyone. With numerous functions, great download and upload speeds and low latency you are reliably connected to the Internet.

Whether traveling or simply when you need a secure, always available connection - the Spot H100 is your perfect companion - that fits in your pocket. Working at home, working on the move or streaming – all this is now even easier.
The new Sonim Spot H100 4G hotspot keeps you in touch.
It's easy with great download and upload speeds, a color display and LTE CAT-13 capabilities. This is connectivity for all.

This text is machine translated.

Scope of delivery

  • Zenith H100 4G mobile hotspot
  • 3400 mAh Li-ion battery
  • USB-C charging cable
  • User manual.

What kind of Mobile Hotspots are you looking for?