• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI E5586-326 4G Wi-Fi mobile hotspot up to 16 devices 195 Mbps MIMO White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HUAWEI E5586-326 Mobile 4G Wi-Fi hotspot 1500mAh rechargeable battery, white - New model 2024

  • Supports up to 16 users simultaneously via WLAN and USB, 6 hours battery life
  • Supports simultaneous dual band
  • Maximum Wi-Fi transmission rate 2,976 Mbit/s, HUAWEI high-gain antennas for better WLAN coverage
  • This text is machine translated.

Technical specifications

Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 16 devices

GSM standard

LTE/4G

UMTS/3G

Data transfer

UMTS

HSDPA

HSUPA

LTE

Bit rate (max.)

195 Mbps

Operating time (max.)

6 h

Factory colour

White

Features

MIMO

Weight

81 g

Width

110 mm

Height

11.8 mm

Depth

55 mm

SIM card version

Micro SIM

Dim

(W x H x D) 110 x 11.8 x 55 mm

Battery capacity

1500 mAh

Rechargeable battery technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190928 HUAWEI E5586-326 4G Wi-Fi mobile hotspot up to 16 devices 195 Mbps MIMO White

Description

Features

  • Compatible with 4G FDD LTE bands B1/3/7/8/20/28/38/41 and 3G-B1/8 frequencies. No 2G support
  • Speed up to 195 Mbit/s in download and 103 Mbit/s in upload. DL 256 QAM, UL 256 QAM
  • WiFi-connectivity 802.11 b/g/n 2*2 MIMO 2.4 GHz
  • 1500 mAh battery, up to 6 hours of product life (depending on signal and use of the connection)
  • LED lights, 1 x signal, 1 x battery, 1 x SMS
  • USB type-C® connection
  • Micro SIM card slot (3FF)
  • 1 Power button, 1 Reset button.

Scope of delivery

  • 1 x E5586-326
  • Quick guide
  • 17 cm long USB-C cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.46*

What kind of Mobile Hotspots are you looking for?

More interesting products

(*All information is plus legal VAT)