• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonim W100 LTE USB modem up to 16 devices 150 Mbps MIMO White, Red

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sonim - W100 USB 4G + Wi-Fi modem/ hotspot - white

  • Perfect size for business travellers
  • Supports LTE 4G downlink rate of 150 Mbps, uplink rate of 50 Mbps
  • Wi-Fi 802.11 b/g/n MIMO
  • Simultaneous hotspot access for up to 16 users
  • LED indicators for network connection, data transfer and software status updates

Technical specifications

  • Windows 11 enabled
  • LTE CAT 4 (150 Mbps DL; 50 Mbps UL)
  • LTE bands/frequencies:
  • FDD B1/B3/B5(18)/B7/B8/
  • B28A/B28B
  • TDD B38/B41
  • UMTS/HSPA+; B1/B5/B8
Product type

LTE USB modem

No. of devices (max.)

up to 16 devices

GSM standard

LTE/4G

Data transfer

LTE 150 MBit/s

WiFI 802.11b, 802.11g

Bit rate (max.)

150 Mbps

Factory colour

White

Red

Features

MIMO

Weight

34 g

Width

35 mm

Height

103 mm

Depth

14 mm

SIM card version

Nano SIM

Dim

(W x H x D) 35 x 103 x 14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375699 Sonim W100 LTE USB modem up to 16 devices 150 Mbps MIMO White, Red

Description


The reliability of Sonim, now in a WiFi modem.
Contrary to most of the USB-modems the new Sonim USB-W100 establishes a WiFi-connection HER, when and where it is needed most. Experience productivity on the move with the USB-W100. This compact device is powered by your laptop and need not be charged separately. Simply plug in and auto configuration and fast LTE 4G connectivity. The USB-W100 offers the reliability one can expect from Sonim, but in the form of a convenient WiFi modem. You no longer need to use conventional USB modems. Whether you're working, traveling, or just looking for reliable Internet access, the Sonim USB-W100 offers a seamless and powerful solution for your Wi-Fi connectivity needs.

This text is machine translated.

Features

  • Simultaneous access possible for up to 16 users
  • LED indicator lamps for network connection, data transfer and software update status

Scope of delivery

  • W100 4G + Wi-Fi modem
  • User manual.

Hints

WLAN Hotspot up to 16 devices and 4G USB modem

What kind of Mobile Hotspots are you looking for?

More interesting products

(*All information is plus legal VAT)