• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HUAWEI B311-221 LTE Wi-Fi mobile hotspot 150 Mbps White

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Huawei B311 4G LTE Router 2 White

  • Cat.4, 4G LTE up to 150 Mbps(download), 50 Mbps(upload), WiFi 300Mbps, 1x Gigabit LAN, 1x TEL)4G/LTE upload speed 50Mbps3G/DC-HSPA+ Download speed: 43.2 Mbps

Technical specifications

Product type

LTE Wi-Fi mobile hotspot

GSM standard

LTE/4G

Data transfer

LTE

Bit rate (max.)

150 Mbps

Factory colour

White

Weight

0.46

Width

181 mm

Height

126 mm

Depth

36 mm

SIM card version

Mini SIM

Dim

(W x H x D) 181 x 126 x 36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577221 HUAWEI B311-221 LTE Wi-Fi mobile hotspot 150 Mbps White

Description

Bring the Internet to every angle. With this LTE router from Huawei you can surf at a speed of up to 150 MBit/s.

This text is machine translated.

Features

  • LTE stationary router (LTE Cat.4)RJ45 Ethernet port & RJ11 port for voiceSIM card slot for mini SIM (2FF)WPS button for easy connectionDownload speeds of up to 150 MBit/s.Colour: WhiteHeight: 126 mmWidth 181 mmDepth: 36 mmWPS (Wi-Fi Protected Setup) enabledWAN port 10/100MbpsConnections for antenna : connection 1: SMA (f)1x RJ11 for voice, voice: CS & VoIP & VoLTE

Scope of delivery

  • Huawei B311 LTE router
  • Power supply unit
  • Quick guide
  • Ethernet cable
  • Power supply: 1
  • Socket: 1
  • Quick Start Guide: 1.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.46*

What kind of Mobile Hotspots are you looking for?

More interesting products

(*All information is plus legal VAT)