• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonnenkönig Secco Forte 700 Industrial dehumidifier 750 W 2.91 l/h Light blue, Light grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sonnenkönig Secco Forte 700 Industrial dehumidifier 750 W 2.91 l/h Light blue, Light grey

  • Dust filterDehumidifying capacity: 70 l/day*Recirculating air quantity: 720 m³/h.

Technical specifications

Product type

Industrial dehumidifier

Max. dehumidification rate

2.91 l/h

Air flow

720 m³/h

Features

LCD display

Operating voltage

230 V

Operating temperature

2 - 38 °C

Factory colour

Light blue

Light grey

750 W

Width

530 mm

Height

870 mm

Length

540 mm

Dim

(L x W x H) 540 x 530 x 870 mm

Weight

40 kg

Documents & Downloads

Datasheet

Datasheet 2793405 Sonnenkönig Secco Forte 700 Industrial dehumidifier 750 W 2.91 l/h Light blue, Light grey

User & Safety Instructions

User & Safety Instructions 2793405 Sonnenkönig Secco Forte 700 Industrial dehumidifier 750 W 2.91 l/h Light blue, Light grey

Description

The dehumidifiers are perfectly suited for the use in large rooms, on construction sites, swimming pools, garages and storage rooms. The rotary compressor with hot gas defrosting system filters and dehumidifies large quantities of air without ever risking the compressor freezing.Via the digital display you can control the desired room humidity and the operating time specifically. Stack up to four devices made of robust plastic on each other and connect - for an optimum dehumidification performance - the condensation pumps with hose

This text is machine translated.

Features

  • Direct sequenceDisplayOperating temperature 2-38º CRefrigerant: R290Rotation compressor

Scope of delivery

  • Sunking Secco Forte 700 Building dehumidifier
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.