• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix Thermo-hygrometer White SY-5267052

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1256 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix THERMO-/HYGROMETER white

  • Wide range measuring temperature : -20° to +60°C
  • Wide range measuring humidity : 10 to 99% RH.
  • Comfort level indicator

Our service for you

Technical specifications

  • Wide temperature measuring range: -10° to +60°C
  • Temperature resolution: 0.1°C
  • Wide Humidity measuring range: 10 to 99% RH.
  • Humidity resolution:1%
  • Humidity accuracy:
  • ± 5% during 40%~80%
  • ± 8% if out of this range
  • Comfortable face icon x 3
Reading range - indoor temperature

-20 to 60 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Indoor humidity

10 to 99 %

Display

Digital

Case colour

White

Station power supply

CR 2032 button cell (1x)

Sensor dims

44x57x11 mm

Content

1 pc(s)

Weight (station)

45 g

Accuracy

±1°C during 0°C-40°C
±2°C if out of this range

Temperature

-10° to +60 °C

Operating voltage

3 V

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633526 Sygonix Thermo-hygrometer White SY-5267052

User & Safety Instructions 2633526 Sygonix Thermo-hygrometer White SY-5267052

Warranty Terms

Warranty Terms 2633526 Sygonix Thermo-hygrometer White SY-5267052

Description

In the display of the Sygonix thermo-/hygrometer you can see at a glance the indoor humidity and the indoor temperature. The comfort display indicates the current condition with over 3 face symbols The thermo/hygrometer can either be set up free or hung up.

This text is machine translated.

Features

  • Measures the room temperature and humidity
  • Free standing or hanging

Scope of delivery

  • Thermometer / hygrometer x1
  • User manual x1
  • Battery (CR2032) x1

More interesting products

(*All information is plus legal VAT)