• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1043.02 Thermometer White 30.1043.02

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA Dostmann 30.1043.02 Thermometer White 30.1043.02

  • Large display
  • Min / Max Temp

Technical specifications

  • Width: 83 mm, Height: 106 mm
Reading range - indoor temperature

10 - 50 °C

Product type

Thermometer

Signal type

corded

Reading range - outdoor temperature

-40, +70 °C

Functions

Outside temperature

Inside temperature

Max/min readings

Case colour

White

Max. number of sensors

1 pc(s)

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Weight (station)

79 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672445 TFA Dostmann 30.1043.02 Thermometer White 30.1043.02

Conformity certificate

Conformity certificate 672445 TFA Dostmann 30.1043.02 Thermometer White 30.1043.02

Description

To control the outdoor temperature using a cable sensor and the room temperature. The cable adjusts the shape of the window seal.

This text is machine translated.

Features

  • Max-Min-Function
  • For hanging or standing.

More interesting products

(*All information is plus legal VAT)