• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1017.10 Thermometer Grey

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermometer

  • Max.-Min.-Function
  • Splash-proof

Technical specifications

Reading range - indoor temperature

-20 - +50 °C

Product type

Thermometer

Reading range - outdoor temperature

-20 - +50 °C

Functions

Outside temperature

Inside temperature

Case colour

Grey

Station power supply

AA battery (1x), included

Content

1 pc(s)

Hub dimensions

43 x 74 x 115 mm

Weight (station)

110 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562386 TFA Dostmann 30.1017.10 Thermometer Grey

Description

for inside or outside, max.-min.-function, splash water proof

Features

  • Range: T in/out: -20...+50°C (-4...+122°F)
  • wall mounting, 74 x 43 x 115 mm, 110 g, 1x 1,5V AA battery included, EK-EL, 5 SB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)