• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6417554 Wireless thermo-hygrometer White RF-6417554

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Mini Hygrometer Thermometer, White

  • Indoor temperature and humidity display
  • ℃ Display
  • Comfort level indicator
  • Wall hanging/ table standing
  • Power consumption: 1*CR2032(included)

Technical specifications

Reading range - indoor temperature

10 - 50 °C

Product type

Wireless thermo-hygrometer

Signal type

Wireless

Functions

Inside RH

Inside temperature

Indoor humidity

1 -99 %

Display

Digital

Case colour

White

Content

1 pc(s)

Weight (station)

28 g

Clock face colour

Black

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208777 Renkforce RF-6417554 Wireless thermo-hygrometer White RF-6417554

User & Safety Instructions 3208777 Renkforce RF-6417554 Wireless thermo-hygrometer White RF-6417554

Description

Discover the Renkforce RF-6417554 wireless thermo-/hygrometer – the perfect solution for all, who put emphasis on a healthy indoor climate! This innovative device combines precise temperature and humidity measurement in a stylish design. Thanks to the advanced wireless technology you can easily read the measurement values from anywhere in the room.

The large, well readable display shows you the current values at a glance, while the easy use guarantees an effortless handling. Whether in the living room, bedroom or office - with the Renkforce thermo-/hygrometer you always have control of your room climate.

Optimize your well-being and create the ideal conditions for your health. Rely on the quality of Renkforce and make the RF-6417554 your new companion for a pleasant home!

This text is machine translated.

Features

  • Indoor thermometer range: -10℃ to +50℃
  • Indoor hygrometer range: 1% to 99%

Scope of delivery

  • Renkforce Mini Hygrometer Thermometer x 1
  • User Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.36*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)