• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3181.IT 30.3181.IT Temperature sensor Calibrated to (DAkkS standards) 868 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless thermo sensor for KlimaLogg Pro

  • Built-in display
  • Probe length 2 m
  • External temperature sensor for spot measurements

Technical specifications

Compatible with (details)

TFA 30.3039IT KlimaOGG order no. 1240367

TFA 30.3039IT KLIMALO Part No. 1243205

TFA 30.3039IT Klimalogg PER order no. 396442

TFA KlimaOGG PER room climate starter set order no. 898898

TFA 30.3039IT Klimalogg PER order no. 396442

Product type

Temperature sensor

Signal type

868 MHz wireless

Dim

(L x W) 128 mm x 40 mm

Weight

62 g

Sampling interval

10 s

Temperature

-30 - +60 °C

Sensor power supply

AAA battery (2x), included

DAkkS standards

Depth

23 mm

Length

128 mm

Width

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396444 TFA Dostmann 30.3181.IT 30.3181.IT Temperature sensor Calibrated to (DAkkS standards) 868 MHz wireless

Description

Radio sensor for the expansion of the thermo-Logger KlimaLogg Pro. The sensor measures the temperature and transmits it via radio to the base station. The external, hard-wired thermo-sensor can be placed for spot measurements precisely.

This text is machine translated.

Features

  • Splash-proof, suitable for the protected outdoor area
  • Wall bracket can also be used as a table stand can be used
  • 2 m sensor cable.

Hints

The base station KlimaLogg Pro is for the data transfer is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 39.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)