• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce FT007TH Thermo-hygro sensor 433 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

667 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Sensor dims

45 x 110 x 20 mm

Weight

51.2 g

Sampling interval

60 s

RH

10 - 99 %

Temperature

-40 - +60 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425532 Renkforce FT007TH Thermo-hygro sensor 433 MHz wireless

Conformity certificate

Conformity certificate 1425532 Renkforce FT007TH Thermo-hygro sensor 433 MHz wireless

Description

This sensor is intended as an additional sensor for the Renkforce FT0100 wireless weather station (item no. 1414628) and the Renkforce TF0073 wireless thermometer/hygrometer (item no. 1380336).

This text is machine translated.

Scope of delivery

  • Thermo/hygro sensor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98€ 25.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)