
Number
Highlights & Details
Replacement sensor 30.3156
- Can be used as a replacement
- This text is machine translated.
Technical specifications
- Compatible with (details)
Weather station EOS MAX 35.5015.IT Order No. 672456
Weather station Aurora 35.5045.IT Order No. 672457
Weather station ZETA 35.5028.IT Order No. 672140
Weather station Helios 35.5053.IT Order No. No. 1235221
Weather station Gala 35.5055.01.IT Order No. No. 1268316
Weather station Tempesta 300 35.5050.IT Order No. No. 1082156
35.5002.IT
35.5003.IT
35.5010.IT
35.5011.IT
Show more
- Product type
Temperature sensor
- Dim
(W x H x D) 38 x 127 x 18 mm
- Weight
0
- Factory colour
Multicolour
- Temperature
-39.9 - +59 °C
- Sensor power supply
AA battery (2x), included
- Depth
18 mm
- Height
127 mm
- Width
38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672552 TFA Dostmann 303156 TFA - Wettersensor - digital Temperature sensor

