• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1114.02 Protective enclosure

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cover for the outdoor sensor 98.1114.02

  • For temperature or thermo-hygro transmitterWith opening for sensor cableEasy to install

Technical specifications

  • Easy to install, with mounting material, inner dimensions: Ø 60 x 160mm
Compatible with (details)

For thermo or thermo/hygro transmitter

Product type

Protective enclosure

Max. number of sensors

1 pc(s)

Weight

161 g

Insolation

Protects against precipitation and direct sunlight

Sensor power supply

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839716 TFA Dostmann 98.1114.02 Protective enclosure

User & Safety Instructions 2839716 TFA Dostmann 98.1114.02 Protective enclosure

User & Safety Instructions 2839716 TFA Dostmann 98.1114.02 Protective enclosure

Description

This practical cover protects temperature or thermal hygro transmitter from sun and rain. The permeable construction of the protective cover allows air to circulate inside and you obtain accurate and undistorted measurements even in direct sunlight. In addition, the transmitter is protected from precipitation and can thus be placed everywhere in the outdoor area without any problem.Thanks to the suitable opening, the protective cover also suitable for Ideal transmitter with cable sensor.

This text is machine translated.

Features

  • For thermo or thermo/hygro transmitterProtects against precipitation and direct sunlightGood circulation provides undistorted measurementsWith opening for sensor cableEasy to install, with assembly materialInner measurement: Ø 60 x 160mm

Hints

Protective cover, sensor not included!

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)