
Number
Highlights & Details
Mobile Alerts Weather Station MA 10045
- Gateway
- Temperature sensor MA10100
- Wind sensor MA 10660
- Compatible with Conrad Connect
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
40 x 25 x 103 mm
- Display
Digital
- Wind sensor dimensions
250 x 146 x 283 mm
- Case colour
White
- Max. number of sensors
50
- Functions
Anemometer
Inside temperature
Outside temperature
- Weight (transmitter)
200 g
- Weight (station)
200 g
- Weight (thermo/hygro sensor)
200 g
- Weight (wind gauge)
600 g
- Reading range - outdoor temperature
–29.9 to +59.9 °C
- Reading range - indoor temperature
–29.9 to +59.9 °C
- Wind speed
0.3 to 50 m/s
100 m
- Sensor power supply
AAA battery (2x), included
- Station power supply
230 V / AC
- Signal type
868 MHz wireless
LAN
- Forecasts for
12 to 24 hours
- Hub
Required, included
- Clock face colour
Green-grey
Documents & Downloads
Datasheet
Datasheet 1410350 Techno Line MA 10045 Mobile Alerts MA 10045 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
Datasheet 1410350 Techno Line MA 10045 Mobile Alerts MA 10045 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
User & Safety Instructions
User & Safety Instructions 1410350 Techno Line MA 10045 Mobile Alerts MA 10045 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
User & Safety Instructions 1410350 Techno Line MA 10045 Mobile Alerts MA 10045 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of
Description
The easy installation within 2 minutes allows every user to get home-monitoring at all times within just 4 quick steps
Download the MOBILE ALERTS app for free in the AppStore. The app is ready immediately after installation thanks to Plug&Play. A personal registration is not required. Connect the gateway to the power adapter and your router, then insert batteries into the selected wireless sensors. Open the app, scan the QR codes of the wireless sensors and you can retrieve all the data recorded with your smartphone and check the current status of your home - anytime, from anywhere, worldwide, free of charge.
The self-explanatory graphical user interface of the app can be operated intuitively and can be customized to suit your needs. Insert for an own name for each wireless sensor and set up specific alarm limits. The wireless sensors report the fault immediately to your smartphone when the alarm limits are exceeded and thus provide the security-PLUS.
Thanks to the radio sensors with internet connection you can retrieve all information from your home from anywhere via the gateway.
In the case of faults you will be alerted immediately, thus you can prevent greater damage by taking targeted action.
The MOBILE ALERTS MA 10001 set with gateway (MA 10000) and temperature transmitter (MA 10100) permanently monitors the temperature and reports faults immediately to your smartphone. The MA 10660 is an additional sensor of Mobile Alerts for monitoring wind speed, wind direction and gusts. Annyoing battery changes are not required, thanks to the solar panel. In strong winds, a measurement interval of up to 0.02 seconds can be achieved, so that you will never miss a single gust.
The Mobile Alerts app (free for iOS and Android) is available for commissioning of the MA 10045 set.
Scope of delivery
- Gateway (Base station)
- Temperature sensor MA 10100
- Wind sensor MA 10660
- Power supply unit
- LAN cable.
Hints
System requirements
- iOS 7.0 or Android 3.2



