• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3249.02 30.3249.02 Thermo-hygro sensor 433 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermo hygro transmitter 30.3249.02

  • For wireless transmission of the outdoor temperature and air humidityAlso for climate control of remote roomsDisplay with temperature and humidity displayAdjustable for channels 1 to 3

Technical specifications

Compatible with (details)

2473666.TFA wireless weather station WEATHER PRO 35.1161.01

1856090.TFA Radio-Thermo-/Hygrometer Multi-Sens 30.3057.01

1538704.TFA wireless thermo-hygrometer Trinity 30.3058.01

1235222.TFA wireless weather station Spring 35.1129.01

1851860.TFA wireless weather station Meteo Sens 35.1139.01

1538702.TFA wireless weather station Spring Breeze 35.1140.01

1856086.TFA wireless weather station Season 35.1150.01

2473665.TFA wireless weather station RAIN PRO 35.1160.01

35.1145.54

35.1162.54

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 45 x 125 x 25 mm

Sensor dims

25 (43) x 45 (53) x 125 (135) mm

Weight

62 g

Factory colour

Multicolour

RH

10 to 99 %

Temperature

-40 to +60 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Depth

25 mm

Height

125 mm

Width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473667 TFA Dostmann 30.3249.02 30.3249.02 Thermo-hygro sensor 433 MHz wireless

Conformity certificate

Conformity certificate 2473667 TFA Dostmann 30.3249.02 30.3249.02 Thermo-hygro sensor 433 MHz wireless

Description

Transmitter for operation with TFA radio stations:
30.3057.01 | 30.3058.01 | 35.1129 | 35.1139.01 | 35.1140.01 | 35.1145.54 | 35.1150 | 35.1160.01 | 35.1160.01 | 35.1161.01 35.1162.54

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.97€ 95.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)