
Number
Highlights & Details
Davis Instruments Weatherlink Touch Console 6313EU Wireless digital weather station Max. number of sensors 80
- Displays values from up to 8 external units simultaneously
- Values of >30tsd. Stations can be displayed worldwide
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
21.2 x 15.2 x 2 cm
- Case colour
White-black
- Max. number of sensors
80
- Functions
Battery life
Date
Selectable time zone
Colour display
Inside RH
Inside temperature
Internet connection
Air pressure
Max/min readings
Lunar phase
Show more
- Weight (station)
900 g
- Indoor humidity
1 - 100 %
- Reading range - indoor temperature
-0 - +60 °C
- Reading range - air pressure
540 - 1100 hPa
- Station power supply
Built-in rechargeable battery
PSU (5 V / DC)
USB-C®
- Signal type
868 MHz wireless
- Features
Touchscreen display
Backup power supply
Documents & Downloads
Datasheet
Datasheet 3123439 Davis Instruments Weatherlink Touch Console 6313EU Wireless digital weather station Max. number of sensors 80
User & Safety Instructions
User & Safety Instructions 3123439 Davis Instruments Weatherlink Touch Console 6313EU Wireless digital weather station Max. number of sensors 80
Description
The intelligent way to view and stream live weather data
The WeatherLink console revolutionizes the way your local weather data is reported from your Vantage Pro2TM or Vantage Vue® sensor system or your user-defined network from multiple Davis sensors.
With a single intuitive device, you can receive and display data from your local network and establish a Wi-Fi connection in order to transfer your data to the WeatherLink Cloud.
This text is machine translated.
Scope of delivery
- Console
- Table base
- Wall bracket
- Power supply unit
- USB cable.
















