• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 6750 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wireless Weather Station WS 6750

  • Indoor and outdoor humidity display
  • Frost alarm
  • Blue backlight

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

171 x 50 x 123 mm

Thermo/hygro sensor dimensions

60 x 99 x 24 mm

Display

Digital

Max. number of sensors

3

Functions

Day

Weather forecast

Max/min readings

Air pressure

Inside temperature

Inside RH

Radio clock (DCF77 )

Date

Outside temperature

Outside RH

Reading range - outdoor temperature

-20 to +60 °C

Reading range - indoor temperature

0 to +50 °C

50 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

Clock face colour

Green-grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419811 Techno Line WS 6750 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

Information

Information 419811 Techno Line WS 6750 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

Conformity certificate

Conformity certificate 419811 Techno Line WS 6750 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3

Description

Features

  • DCF-77 Radio controlled clock with manual setting option
  • 12/24 h time display
  • Time zone setting (± 12 h)
  • Date and weekday display (7 languages)
  • Indoor and outdoor temperature display in °C/°F
  • Indoor and outdoor humidity display
  • Tendency display and MIN/MAX recording
  • Feel-good indicator
  • Frost alarm
  • Air pressure display and 12 h air pressure history
  • Forecast of weather situations
  • Sunrise and sunset display
  • Moonphase display and moonrise and moonset display
  • 2 alarms with snooze function
  • Blue backlightg
  • Low Battery indicator
  • Table standing.

Scope of delivery

  • Wireless Weather Station
  • Outdoor sensor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)