• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line MA 10430 Wireless digital weather station Max. number of sensors 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Techno Line MA 10430 Wireless digital weather station Max. number of sensors 1 pc(s)

  • DCF-77 radio controlled clock with manual setting option
  • Time zone setting (+/- 12 hrs)
  • Indoor and outdoor temperature display

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

84 x 23 x 150 mm

Display

Digital

Case colour

Silver

Grey

Sensor dims

38 x 21 x 129 mm

Max. number of sensors

1 pc(s)

Functions

Battery life

Outside temperature

Radio clock (DCF77 )

Inside RH

Inside temperature

Max/min readings

1 sensor only

Pressure tendency display

Weight (station)

164 g

Outdoor humidity

1 - 99 %

Reading range - outdoor temperature

39.9 - 59.9 °C

Indoor humidity

20 - 90 %

Reading range - indoor temperature

9.9 °C - 59.9 °C

100 m

Sensor power supply

AA battery (2x), included

Station power supply

AA battery (2x), included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1561804 Techno Line MA 10430 Wireless digital weather station Max. number of sensors 1 pc(s)

Description

With the weather station MA 10430, you can use the temperatures and humidity of your home permanent monitoring. The data are not only from the display of the station can be read, but, thanks to the app-based system, even from your smartphone can be retrieved at any time and from anywhere. You even have the option in the MOBILE ALERTS App Alarm Limits, so that you via push notification when above or below the values will inform you immediately.

Please note, since-ss for the imaginary use (including data query via smartphone and push notifications) a gateway (base station of Mobile Alerts - for example in the set MA 10001 included), the App MOBILE ALERTS, a smart phone and internet connection.

The MA 10430 can also be used as a simple weather station without connection to the mobile alerts system can be used. Besides the precise time via radio reception, the indoor and outdoor temperature, humidity and current weather situation with weather trend are displayed.

This text is machine translated.

Features

  • Clear LCD display
  • With connection to the house monitoring system of "Mobile Alerts"
  • Including the outdoor sensor and the batteries.
  • MIN/MAX storage • Indoor humidity display • Forecast of weather situations and weather trend
  • Low battery indicator
  • Wall mounting or table-top
  • Weather station for the "MOBILE ALERTS" house surveillance system
  • The MA 10430 continuously monitors the indoor air humidity, the indoor and outdoor temperature and report faults immediately to your smartphone
  • Station can also be used as a sole station without connection to the MOBLILE ALERTS system can be used
  • Weather station is perfect for the temperature and air humidity of your home - from anywhere
  • For the full utilization of the imaginary functions is a gateway (base station - for example in the MA 10001 included), a smartphone, the App MOBILE ALERTS and an internet connection is required
  • Station:
  • Dimensions: 84 x 23 x 150 mm
  • Power supply 2 x AAA batteries LR03 (included)
  • Sensor:
  • Dimensions: 38 x 21 x 129 mm
  • Power supply: 2x AA LR06 (included)

Scope of delivery

  • 1 x weather station MA 10430, 1x outdoor sensor TX 29-IT, 2 x AAA batteries LR03, 2x AA LR06

System requirements

  • Smartphone with at least iOS 7.0 or androis with at least 3.2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)