• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netatmo NRG01-WW Rain gauge

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Netatmo Rain Gauge NRG01-WW additional module for netatmo weather station NWS01

  • Measures the current precipitation
  • Run knife - No draining is necessary
  • Perfect for optimal gies amounts to calculate
  • Conrad Connect compatibility

Technical specifications

  • Wireless operating characteristics: compatible with Wi-Fi 802.11 b/g/n (2.4 GHz)
  • Network safety: Open/WEP/WPA/WPA2-Personal (TKIP- and AES-encrypted).
Precipitation

0.2 mm/h up to 900 mm/h

Product type

Rain gauge

Factory colour

Multicolour

Signal type

Wi-Fi

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1174499 Netatmo NRG01-WW Rain gauge

Description

Measure the amount of precipitation and calculate, how much water your crops at zugiessen.
As well as it begins to rain, you receive a corresponding message on your smartphone. Display on the smartphone from rain protocol, the amount of precipitation per hour, quantities, etc.

Rain gauge as an additional module works only in connection with the netatmo weather station (sold separately) and in the same WLAN range. The Netatmo-Wetterstation can be operated with a maximum of a rain gauge.

The Netatmo app is available free in the App Store and Google Play. Compatible with iOS and Android from 4.0.

The rain gauge is a "Run Knife" with rainfall tipping scales, thus no water collected. So there is no empty necessary.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96€ 244.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)