• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 47.1015 Rain gauge

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogueue rain gauge 47.1015

  • Determine rainfall amounts easily and accurately
  • Ideal for use in garden and agriculture
  • Weather-resistant and robust
  • Made in Germany.

Technical specifications

Precipitation

50 mm

Product type

Rain gauge

Functions

Rain gauge

Precipitation resolution

mm

Factory colour

Transparent

Hub dimensions

(L) 115 x (W) 82 x (H) 258 mm

Weight

89 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290687 TFA Dostmann 47.1015 Rain gauge

Description

A practical rain gauge for easy and exact determination of the rainfall quantities from high-quality and stable plastic. To ensure the result is as accurate as possible, the rain gauge should be placed on a suitable rod at a height of about one meter and stand free and upright. The measuring cylinder can be easily removed from the holder for emptying.
An ideal helper for garden and agriculture and for all those who want to know more about nature.

This text is machine translated.

Features

  • Plastic
  • with holder, without rod

Scope of delivery

  • Rain Gauges

More interesting products

(*All information is plus legal VAT)