• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 47.1008 Rain gauge

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue Rain Gauge

  • Easy to read
  • Removable cover.

Technical specifications

Product type

Rain gauge

Factory colour

Black

Transparent

Sensor dims

305 x 122 mm

Weight

227 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 365116 TFA Dostmann 47.1008 Rain gauge

User & Safety Instructions

User & Safety Instructions 365116 TFA Dostmann 47.1008 Rain gauge

Description

new, functional design, plastic, large diameter for highly precise measurement results, very good readability also for small rainfall quantities, removable lid (against evaporation), holder for placing directly in the ground or for mounting to a post

Features

  • Ø 122 x 305 mm, 227 g, EK-EL

Scope of delivery

  • Rain Gauges

More interesting products

(*All information is plus legal VAT)