• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 47.3005.01 Rain gauge

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wireless rain gauge DROP 47.3005.01

  • Determine rainfall amounts easily and accurately
  • 24-hour rain alarm
  • History function of the last 12 months
  • Graphical representation of the amount of rain

Technical specifications

  • Monthly history function of the last 12 months; 24-hour rain alarm
Precipitation

0 to 9999 mm

Product type

Rain gauge

Functions

Inside temperature

Rain gauge

Temperature

0 to +37 °C

Radio frequency

433 MHz

100 m

Factory colour

Black

Station power supply

AA battery (2x), please order separately

Sensor power supply

AA battery (2x), please order separately

Hub dimensions

90 x 30 x 85 mm

Weight

93 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999131 TFA Dostmann 47.3005.01 Rain gauge

Description

The wireless rain gauge DROP informs you of three values at the same time: The amount of rainfall, the indoor temperature and the time. The rain transmitter transmits the measured values wirelessly to the base station in the living room, which you can either set up or mount on the wall. The measuring container is placed horizontally outdoors, ideally at a height of approx. 60 to 90 cm, and catches the rain. Please note, however, that the transmitter is located in a location that is not protected by trees or the like and where the rain can fall freely from all sides.
Drop brings other great features: Through the history function you can compare the rainfall quantity with the monthly values of the previous year. The amount of rain is also graphically visualized. You can view different periods, such as the rain quantity of the last 24 hours, the last 7 days up to the total amount of rain since commissioning.
The 24h rain alarm informs you as soon as more precipitation falls than the limit value you individually set. If this is exceeded, a signal sounds and a symbol flashes on the display.

This text is machine translated.

Features

  • Display and graphic display of the rainfall current, the last hour, the last 24 hours, the last 7 days, the current month, the current year and total
  • Monthly history function of the last 12 months
  • 24-hour rain alarm
  • Room temperature
  • Time
  • Date

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.97€ 65.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)