• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3252.01 Rain gauge

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rain and temperature transmitter 30.3252.01

  • Transmission of rain volume and external temperature

Technical specifications

Precipitation

0 to 9999 mm (0 to 393.6 inches)

Product type

Rain gauge

Functions

Rain gauge

Temperature

Temperature

-40°C to +70°C (-40°F to +158°F)

Radio frequency

433 MHz

60 m

Factory colour

Black

Sensor power supply

AA battery (2x), please order separately

Sensor dims

180 x 107 x 130 mm

Weight

238 g

Compatible with (details)

TFA Wireless Rain Gauge SPLASH 47.3006.01 Order No. 2574224

Signal type

433 MHz wireless

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574225 TFA Dostmann 30.3252.01 Rain gauge

Description

Rain and temperature transmitter for operation on TFA radio station.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)