• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 47.1001 Rain gauge

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rain gauge 47.1001

  • Plastic
  • With holder
  • Rotating ring for holding the rainfall quantities

Technical specifications

  • Weather-proof and robust
Product type

Rain gauge

Functions

Rain gauge

Factory colour

Transparent

Station power supply

Not required

Sensor power supply

Not required

Hub dimensions

(L) 87 x (W) 87 (116) x (H) 205 mm

Weight

118 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1999129 TFA Dostmann 47.1001 Rain gauge

Description

A practical rain gauge for easy and exact determination of the rainfall quantities from high-quality and stable plastic. To ensure the result is as accurate as possible, the rain gauge should be placed on a suitable rod at a height of about one meter and stand free and upright. The measuring cylinder can be easily removed from the holder for emptying.
With the patented memory-setting ring you can record your measured values and add them over a longer period of time. An ideal helper for garden and agriculture and for all those who want to know more about nature.

This text is machine translated.

Features

  • Patented memory adjustment ring for holding rainfall
  • Made in Germany.
  • Determine rainfall amounts easily and accurately
  • Ideal for use in garden and agriculture
  • Weather-proof and robust