
Number
Highlights & Details
4-in-1 ground tester
- Determination of the pH value and moisture of the soil
- Temperature measurement of the soil and the environment
- The determination of the light intensity of the site
Technical specifications
- Product type
Soil moisture probe
- Outdoor humidity
3 levels
- Reading range
Light intensity:
9 levels (low to high)
PH-value:
9 levels (5.0 to 9.0)
- Temperature
- 9°, +50 °C
- Weight
73 g
- Station power supply
9 V battery (1x), please order separately
- Sensor power supply
9 V battery (1x), please order separately
- Factory colour
Black
Yellow
- Dim
(W x H x D) 63 x 36 x 315 mm
- Width
63 mm
- Height
36 mm
- Depth
315 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1195354 X4-LIFE 700403 Soil moisture probe Black, Yellow
Information
Information 1195354 X4-LIFE 700403 Soil moisture probe Black, Yellow
Conformity certificate
Conformity certificate 1195354 X4-LIFE 700403 Soil moisture probe Black, Yellow
Description
This text is machine translated.
Features
- For plant care and breeding, small garden, pot, balcony and garden plants suitable
- Measures the humidity at the root
- Movable application
- LCD display with backlight
- Sturdy 200mm Probe
- Automatic turn off of display
Scope of delivery
- Ground Tester, operating instructions.

