
Number
Highlights & Details
Techno Line Mobile Alerts MA 10006 Wireless digital weather station Forecasts for 1 day Max. number of sensors 50
- 12 h Air pressure history
- Forecast of weather situations and weather tendency
- LCD-Contrast setting
- Battery end-of-life display
Technical specifications
- Dimensions Gateway (dimensions): 40 x 25 x 103 mm
- Product type
Wireless digital weather station
- Hub dimensions
170 x 34 x 149 mm
- Display
Digital
- Sensor dims
38 x 21 x 128 mm
- Max. number of sensors
50
- Functions
Outside temperature
Radio clock (DCF77 )
Inside temperature
Inside RH
1 sensor only
Max/min readings
Date
Air pressure
Outside RH
Pressure tendency display
Show more
- Outdoor humidity
1 to 99 %
- Reading range - outdoor temperature
– 39.9 to + 59.9 °C
- Indoor humidity
20 to 95 %
- Reading range - indoor temperature
– 9.9 to + 59.9 °C
100 m
- Sensor power supply
AA battery (2x), included
- Station power supply
AAA battery (3x), included
PSU, included
- Signal type
868 MHz wireless
LAN
- Forecasts for
1 day
- Clock face colour
Green-grey
- Weight
1 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396676 Techno Line Mobile Alerts MA 10006 Wireless digital weather station Forecasts for 1 day Max. number of sensors 50
User & Safety Instructions
User & Safety Instructions 1396676 Techno Line Mobile Alerts MA 10006 Wireless digital weather station Forecasts for 1 day Max. number of sensors 50
Description
Features
- Wireless clock DCF-77
- Radio reception can be switched off
- Manual setting options
- Time zone setting (-2/+5 h)
- Date
- Weekday (only english)
- Indoor and outdoor temperature
- MIN/MAX Storage
- Indoor and outdoor humidity
- 12 h air pressure history
- Weather forecast via 3 symbols
- Weather tendency
- Alarm
- LCD-Contrast setting
- Battery end-of-life display
- Wall or table mounting.
Scope of delivery
- Gateway MA10000;
- Wireless weather station - MA10410
- Sensor TX45TH-IT
- LAN cable for router connection.
System requirements
- Mobile Alerts App, iOS 7.0/ Android 3.2





