
Number
Highlights & Details
Mobile Alerts Pool sensor and Thermo/Hygro Sensor MA 10700
- Pool sensor
- Temperature/humidity sensor
Technical specifications
- Compatible with (details)
Mobile Alerts Gateway MA 1001 Order No. 1269520
Mobile Alerts Weather Center MA 10050 Part No. 1396405
Mobile Alerts weather station MA 10045 order no. 1410350
Mobile Alerts wireless weather station MA 10410 order no. 1396671
Mobile Alerts Radio Weather Station MA10006 Order No. 1396676
Mobile Alerts Wireless Thermometer/Hygrometer WL 2000 Part No. 1396674
Mobile Alerts Wireless Thermo/Hygrometer MA 10005 Part No. 1396680
- Product type
Thermo-hygro sensor
- Dim
(W x H x D) 10.7 x 13.2 x 12.8 cm
- Sensor dims
107 x 107 x 132 mm, 38 x 21 x 128 mm
- Weight
242 g
- Sampling interval
420 s
- Temperature
–39.5 to +59.9 °C
- Water temperature reading range
0 to +59 °C
100 m
- Sensor power supply
AA battery (4x), included
- Depth
12.8 cm
- Height
13.2 cm
- Width
10.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1425560 Techno Line MA 10700 MA 10700 Thermo-hygro sensor
Description
The thermo-hygro sensor must be mounted protected from direct rain and the sun. Both sensors immediately report faults to your smartphone.
MOBILE ALERTS is a sensor-based in-house surveillance system that can be expanded as required. The installation is very easy in only 2 minutes and the operation is free of charge worldwide. Is the refrigerator set cold enough? Do the plants have to be poured? Can ich run the washing machine unattended? In future, the MOBILE ALERTS home monitoring system will answer all these questions in a convenient app for IOS and Android, combined with a wide range of wireless sensors for your home. VIA the wireless sensors with Internet connection via gateway, YOU can use MOBILE ALERTS to access all the information from your house worldwide via your smartphone. By means of push notification, you will be notified immediately in the event of any faults occurring and can thus avoid major damage by means of targeted action.
The easy installation in only 2 minutes enables every user in only 4 steps the current house monitoring Download the MOBILE ALERTS app free of charge in the Appstore. This is immediately ready for use thanks to Plug&Play after installation. No personal registration is required. Connect the Gateway to the power supply and your router, and then insert batteries into the selected wireless sensors. Open the app, scan the QR codes of the wireless sensors and you can retrieve all the collected data with your smartphone and check the current status of your home – at any time, from anywhere, worldwide free of charge.
The app's self-explanatory graphical user interface is intuitive to use and can be customized to suit your needs. Set a unique name for each wireless sensor and set specific alarm limits. When these alarm limits are exceeded, the wireless sensors immediately report the fault to your smartphone and thus offer you the PLUS in safety.
VIA the wireless sensors with Internet connection via gateway, YOU can use MOBILE ALERTS to access all the information from your house worldwide via your smartphone.
THE MOBILE ALERTS MA 10700 set with pool sensor and thermo/hygro sensor constantly monitors the water temperature, room temperature and humidity and reports faults immediately on your smartphone. The MA 10700 contains only two additional sensors of the Mobile Alerts Home Monitoring System.
The Mobile Alerts app (available free for iOS and Android) and a gateway are required for the MA 10700 set to be used!
This text is machine translated.
Hints
System requirements
- IOS 7.0/Android 3.2













