
Number
Highlights & Details
Techno Line MA 10061 Set Mobile Alerts MA 10061 Set Wi-Fi weather station Forecasts for 12 to 24 hours Max. number of sensors 50
- Rain sensor MA 10650
- Wind sensor MA 10660
- Temperature and air humidity sensor MA 10251
- Conrad Connect compatibility
Technical specifications
- Product type
Wi-Fi weather station
- Hub dimensions
3.8 x 2.7 x 10 cm
- Rain gauge dimensions
13.2 x 13.2 x 13.8 cm
- Display
Digital
- Wind sensor dimensions
25 x 14.6 x 28.3 cm
- Case colour
White
- Max. number of sensors
50
- Functions
Wind direction
Anemometer
Outside temperature
Outside RH
Apparent temperature (wind chill)
- Weight (rain gauge)
340 g
- Weight (station)
93 g
- Weight (thermo/hygro sensor)
200 g
- Weight (wind gauge)
272 g
- Outdoor humidity
20 - 99 %
- Reading range - outdoor temperature
-39.9 - +59.9 °C
- Precipitation
0 - 300 mm/h
- Wind speed
0.3 - 50 m/s
100 m
- Sensor power supply
Solar cell
Size C battery (2x), included
AA battery (2x), please order separately
- Station power supply
PSU, included
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Hub
Required, included
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1494363 Techno Line MA 10061 Set Mobile Alerts MA 10061 Set Wi-Fi weather station Forecasts for 12 to 24 hours Max. number of se
Description
This text is machine translated.
Features
- Rain sensor MA 10650: Monitoring of precipitation, reports faults immediately to your smartphone
- Wind sensor MA 10660: Display of the values of wind speed, wind gust of wind and wind direction, displaying the values of the last 24 hours, 7, and 30 days, indication of the values in the pie chart or history, alarm settings for certain wind directions, max wind strength and gust of wind, reports faults immediately to your smartphone
- Temperature and air humidity sensor MA 10251: is at the same time the repeater for the wind sensor MA 10660 (reinforced the reception of the wind sensor)
- Continuously monitors the temperature and air humidity
- Reports faults immediately to your smartphone
Scope of delivery
- Gateway (base station) including power supply and LAN cable
- Rain sensor MA 10650
- Wind sensor MA 10660 with solar panels
- Temperature and air humidity sensor MA 10251 with repeater function
Hints
System requirements
- From iOS 7.0 and Android 3.2




