• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MX6036B Wi-Fi weather station

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

357 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 69.99
-71 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Digital Wi-Fi COLOR weather station with Tuya

  • Smart weather station
  • Easily monitor the weather via the Tuya app
  • Combined outdoor sensor for temperature, humidity and UV index.

Technical specifications

  • 5 days weather forecast 

  • Indoor temp. & humidity. 

  • Outdoor temp.& humidity
  • 
Alarm function

  • Current UV index 

  • WIFI connection
  • 
Indoor and outdoor Temperature alert setting

  • Temperature data export function(max. 1 week) by Tuya App
  • 
Can be pairs with max. 3 sensors (only 1 included with the product)
Product type

Wi-Fi weather station

Hub dimensions

147 x 147 x 23 mm

Display

Digital

Case colour

Black

Sensor dims

45 x 19 x 110 mm

Functions

Colour display

Date

Outside RH

Outside temperature

UV readings

Weather forecast

Inside RH

Inside temperature

Weight (station)

285 g

Weight (thermo/hygro sensor)

47 g

Outdoor humidity

20 - 95 %

Reading range - outdoor temperature

-50 -70 °C

Indoor humidity

20 - 95 %

Reading range - indoor temperature

-10 - 50 °C

50 m

Signal type

Wi-Fi

433 MHz wireless

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525294 MX6036B Wi-Fi weather station

Description

Know how the weather willThe digital weather station displays the latest data and also provides a local forecast for the next five days. Temperature and air humidity are not only indicated for the outside but also for the living area. In addition, the weather station displays the current UV index.Always well informed and warned thanks to Tuya appVia WLAN connection and Tuya app, all temperature data is always easily accessible and can be exported and documented for a maximum period of seven days. In addition, alarm settings can be set for the indoor and outdoor temperature, when which are exceeded or undercut, the app emits a warning signal. The Renkforce weather station can be paired with up to three sensors, one of which is included in the delivery.

This text is machine translated.

Features

  • 5-day weather forecast
  • Indoor temp. & humidity.
  • Outdoor temp. & humidity
  • Alarm function
  • Current UV index from Tuya by connection of Wifi
  • Wi-Fi connection
  • Indoor and outdoor temperature alert setting
  • Export function for temperature data (max. 1 week) via Tuya app
  • Can be paired with up to 3 sensors (only 1 sensor is included with the product)

Scope of delivery

  • Weather station x 1
  • Outdoor sensor x 1
  • AC adapter (Model no. YP02S-0500200VS) x 1
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.48€ 27.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)