
Number
Highlights & Details
TFA Dostmann Funk-Wetterstation CLEO 35.1176.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1 pc(s)
- Large, clear display
- Weather forecast with symbols and air pressure trend
- Outdoor temperature and humidity via wireless outdoor transmitter
- Display of indoor climate
- Max./min. function with automatic reset
- Backlight
- This text is machine translated.
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
(L) 90 x (W) 50 x (H) 92 mm
- Thermo/hygro sensor dimensions
(L) 40 x (W) 24 x (H) 92 mm
- Display
Digital
- Case colour
White
- Max. number of sensors
1 pc(s)
- Functions
Outside temperature
Outside RH
Inside temperature
Inside RH
Quartz clock
Max/min readings
Pressure tendency display
Weather forecast
- Weight (station)
86 g
- Weight (thermo/hygro sensor)
29 g
- Outdoor humidity
20...95% RH
- Reading range - outdoor temperature
-40…+70°C (-40...+158°F) °C
- Indoor humidity
20...95% RH
- Reading range - indoor temperature
-9.9...+50°C (14.2...122°F)
60 m
- Station power supply
AAA battery (4x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595874 TFA Dostmann Funk-Wetterstation CLEO 35.1176.02 Wireless digital weather station Forecasts for 12 to 24 hours Max. numbe
Description
Features
- Outdoor temperature and air humidity via wireless outdoor sensor (433 MHz), range up to 60 m (open space)
- Indoor temperature and air humidity
- Highest and lowest values with automatic resetting
- Weather forecast with symbols and air pressure trend
- Displays the time
- To set up
- Background lighting by pressing a button
Scope of delivery
- Base station
- Thermo-hygro transmitter
- User manual




