
Number
Highlights & Details
LARGO 35.1145.54 wireless weather station
- Outdoor temperature and air humidityIndoor temperature and air humiditySunrise and sunset, moon phaseWeather forecast using symbolsAir pressure trend with graphical displayClock with weekday and date
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
130 x 60 x 132 mm
- Thermo/hygro sensor dimensions
40 x 21 x 130 mm
- Display
Digital
- Case colour
Silver
- Alarm times
2
- Max. number of sensors
3
- Functions
Outside RH
Outside temperature
Date
Radio clock (DCF77 )
Selectable time zone
Inside RH
Inside temperature
Air pressure
Max/min readings
Day
Show more
- Weight (transmitter)
47 g
- Weight (station)
239 g
- Outdoor humidity
20 to 95 %RH
- Reading range - outdoor temperature
-40 to +60 °C
- Indoor humidity
20 to 95 %RH
- Reading range - indoor temperature
0 to +50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
433 MHz wireless
- Forecasts for
12 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797070 TFA Dostmann LARGO 35.1145.54 Wireless digital weather station Forecasts for 12 hours Max. number of sensors 3
Description
This text is machine translated.
Features
- Outdoor temperature and air humidity via wireless outdoor sensor (433 MHz), range up to 100 m (open space)Can be extended to up to 3 transmitters, also for climate control of remote rooms, for example Kids room, wine cellarOutdoor temperature alarmIndoor temperature and air humidity with comfort zoneTrend display and maximum/minimum valuesWeather forecast with symbols and air pressure trendRelative and absolute air pressureGraphic display and past values of the last 12 hoursClock with weekday and dateTime for sunrise and sunsetMoon phaseTwo different alarm timesAlarm RepetitionTime zone and manual setting optionBacklight
Scope of delivery
- With 6 bits. Radio thermo/hygrosensor 30.3249.02


