• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurochron EC-4321116 Thermometer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurochron thermometer, displays max. and min. temperature

  • Displaying maximum, minimum and present temperature
  • ℃ and ℉ setting
  • Desktop or portable use

Our service for you

Technical specifications

Product type

Thermometer

Hub dimensions

40 x 62 x 12 mm

Display

Digital

Case colour

White

Functions

Inside temperature

Weight (station)

27 g

Reading range - indoor temperature

-10 to +50 °C

Station power supply

CR 2032 button cell (1x)

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160558 Eurochron EC-4321116 Thermometer

Warranty Terms

Warranty Terms 2160558 Eurochron EC-4321116 Thermometer

Description

This Eurochron thermometer comes with a built-in sensor that measures the indoor temperature. Large display allows you to read the current, maximum and minimum temperature from a distance. Large measuring range from -10 ℃ to 50 ℃.

Features

  • Indoor temperature range : -10 ℃ to 50 ℃ (14 ℉ to 122 ℉)
  • Temperature accuracy: 0 - 40 ℃ +/- 1 ℃; other range +/- 2 ℃
  • Powered by 1x CR2032 button cell battery (included)

Scope of delivery

  • 1x Thermometer
  • 1x CR2032 battery
  • 1x User manual

More interesting products

(*All information is plus legal VAT)