• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00222239 Wireless digital weather station Max. number of sensors 3

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00222239 Digital Weather station Black Battery

  • Weather station for digital display of temperature, humidity, air pressure, weather forecast, time, Date and day of the week
  • Weather station in a modern, compact portrait format
  • Attractive, colorful display as eye-catcher in every room
  • Simple operation via front keys
  • 5 touch sensors on the display
  • Display in 3 brightness levels: Off/bright/Heller (in power supply mode)
  • Control lamp for transmission
  • Up to three wireless outdoor sensors can be connected
  • Possible to mount at the wall or to set up

Technical specifications

  • Energy source: Rechargeable battery
Dim

(W x H x D) 11 x 17.5 x 2.5 cm

Product type

Wireless digital weather station

Hub dimensions

11 x 17.5 x 2.5 cm

Display

Digital

Case colour

Black/silver

Max. number of sensors

3

Functions

Radio clock (DCF77 )

Date

Outside temperature

Inside temperature

Air pressure

Frost alarm

Inside RH

Outside RH

Sunrise/sunset

Pressure tendency display

Max. 3 sensors

Show more
Factory colour

Black

Depth

2.5 cm

Height

17.5 cm

Width

11 cm

Wireless charging

Yes

UKCA

yes

Weather forecast

yes

Outdoor sensors range

50 m

Moon phase

yes

Humidity measuring range (inside) (H-H)

20 - 95 %

Wall mountable

yes

Snooze function

yes

Alarm clock

yes

Temperature measurement range (inside) (T-T)

0 - 50 °C

Temperature measurement range (outside) (T-T)

-20 - 60 °C

Number of batteries (sensor)

2

Humidity measuring range (outside) (H-H)

20 - 95 %

DCF radio clock

yes

Alarm function

yes

Clock function

yes

Clock/Date display

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436988 Hama 00222239 Wireless digital weather station Max. number of sensors 3

Conformity certificate

Conformity certificate 3436988 Hama 00222239 Wireless digital weather station Max. number of sensors 3

Description

Weather station for digital display of temperature, humidity, air pressure, weather forecast, time, Date and day of the week


7-Symbol weather forecast
Display of the weather forecast with seven symbols: Sunny, slightly cloudy, cloudy, rainy, strong rain Snowfall, heavy snowfall

Trend display for temperature and humidity
Trend display for temperature and humidity: Ascending, steady, falling

Barometric pressure display
Barometer display with air pressure for exact observation of weather changes

Frost alarm
Frost alarm is activated at -1 to +1°C for getting up and running early to scratch windows or clear snow

Sunrise and sunset
Shows the times of sunrise and sunset for 176 cities worldwide

High-contrast VA display
For every perspective: Regardless of the viewing angle, the VA-display always offers the best view with Hohem contrast

Comfort display for room climate
Coloured comfort displays for temperature and air humidity indicate whether the room climate is Ideal, or else must be ventilated or moistened

Moon phases
Display of moon phases for the respective day - from new moon to decreasing moon

DCF radio clock DCF radio clock
DCF radio-controlled clock with automatic time adjustment to the exact clock in the world

DCF radio signal
When not in use, the DCF radio signal can be switched off completely

Two wake-up times
Two alarm times can be programmed, convenient when two people stand up at different times

Backlight
For better readability, the background lighting can be controlled in continuous operation via a mains adapter

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Thermometer
  • Hygrometers
  • Barometers
  • Clock, calendar and alarm function

Scope of delivery

  • 1 "Jamaica" weather station
  • 1 Power supply
  • 1 outdoor sensor
  • 2 AA batteries
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)