• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA.me ID-08 35.8105.10 Wi-Fi weather station Forecasts for 5 days Max. number of sensors 50

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wi-Fi weather station

Display

Digital

Case colour

anthracite grey

Anthracite

Max. number of sensors

50

Functions

Date

Outside RH

Inside RH

Inside temperature

Max. 5 sensors

Weather forecast

Max/min readings

Colour display

Weight (station)

351 g

Weight (thermo/hygro sensor)

56 g

100 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (3x), please order separately

Forecasts for

5 days

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557510 TFA Dostmann TFA.me ID-08 35.8105.10 Wi-Fi weather station Forecasts for 5 days Max. number of sensors 50

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98*

More interesting products

(*All information is plus legal VAT)