• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1111.02 Schutzhülle für Außensender mit Solar-Lüfter Protective enclosure

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cover for outdoor transmitters with active solar fan 98.1111.02

  • With opening for sensor cable
  • Protects from the depression
  • Protects from the sun
  • Active air circulation with fan

Technical specifications

  • Inner dimensions ø 80 x 170 mm
  • Dimensions (L) 139 x (W) 150 x (H) 227 mm
Compatible with (details)

For temperature or thermo-hygro transmitter

Product type

Protective enclosure

Max. number of sensors

1 pc(s)

Weight

444 g

Sensor power supply

Not required

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992534 TFA Dostmann 98.1111.02 Schutzhülle für Außensender mit Solar-Lüfter Protective enclosure

Description

This convenient cover not only protects your temperature or thermo-hygro transmitter from sun and rain, the built-in fan provides precise readings even with direct sunlight. The fan is operated only by the solar panel. Through the permeable design of the protective cover and the air circulation created by the fan inside a congestion of the hot air and thus falsified measurement results is avoided. The protective cover can be easily placed outdoors, since the transmitter is also protected from precipitation. Thanks to the suitable opening, the protective cover also suitable for Ideal transmitter with cable sensor. The enclosed mounting material makes it easy to mount.

This text is machine translated.

Features

  • For thermo or thermo/hygro transmitter
  • With in-built fan with solar panel
  • Provides protection from precipitation and direct sunlight for the outdoor sensors
  • With opening for sensor cable
  • Easy to install, with assembly material
  • Inner dimensions ø 80 x 170 mm

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)