
Number
Highlights & Details
Professional thermal hygro transmitter ID-A6 30.3906, compatible with TFA.me system, indoors or outdoors
- For wireless transmission of temperature and humidity (868 MHz)
- Range approx. 100 m (in open air)
- Can be used indoors or outdoors
- Temperature and humidity display
- High accuracy
- Fast transfer
- Compatible with the TFA.me system
Technical specifications
- Compatible with (details)
Compatible with the TFA.me system and for the TFA radio stations using ID radio technology, e.g.:
35.1132.01 | 30.3075.01 | 35.8100.54 | 35.8101.54 | 35.8102.01 | 35.8103.02.
- Product type
Multi-sensor
- Signal type
868 MHz wireless
- Dim
(W x H x D) 23 x 117 x 46 mm
- Sensor dims
(L) 46 (52) x (W) 23 (38) x (H) 117 (124) mm
- Weight
56 g
- Sampling interval
60 s
- RH
10 ... 99 %
- Temperature
-40 ... +60 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Depth
46 mm
- Height
117 mm
- Width
23 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436257 TFA Dostmann 30.3906.02 Profi-Thermo-Hygro-Sender ID-A6 Multi-sensor 868 MHz wireless
Description
This text is machine translated.
Scope of delivery
- Thermo-Hygro transmitter
- User manual
System requirements
- Compatible with the TFA.me system



