
Number
Highlights & Details
TFA Dostmann TFA.me ID-03 35.8101.54 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
- Professional weather forecast of wetter.com for your region for 4 days
- Free online TFA.me Portal allows worldwide access to the measurements
- Detailed display with 40 different weather symbols and icons
- Forecast of max. and min. temperature
- Warning function in dangerous weather situations
- Easily expandable via TFA.me System
Technical specifications
- Free tfa.me online portal allows worldwide retrieval of the measured values
- Product type
Wi-Fi weather station
- Hub dimensions
132 x 32 x 132 mm
- Display
Digital
- Case colour
Silver
- Max. number of sensors
5
- Functions
Wi-Fi access
Date
Inside temperature
Inside RH
Max/min readings
Weather forecast
Day
- Weight (station)
176 g
- Indoor humidity
10 to 99 %
- Reading range - indoor temperature
0 to +50 °C
100 m
- Station power supply
AA battery (3x), please order separately
PSU, included
- Signal type
Wi-Fi
868 MHz wireless
- Forecasts for
4 days
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357384 TFA Dostmann TFA.me ID-03 35.8101.54 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
User & Safety Instructions 3357384 TFA Dostmann TFA.me ID-03 35.8101.54 Wi-Fi weather station Forecasts for 4 days Max. number of sensors 5
Description
Select your location online, and you have a direct view of the weather with the TFA.me Station for one to four days: The display switches between four day sections for the current or tomorrow; alternatively, four days can be displayed alternately with a whole day icon. The forecast is checked every hour and updated if necessary, and additionally the expected highest and lowest temperatures of the day are displayed. In case of prominent or potentially dangerous weather conditions, a warning triangle appears next to the weather symbol for the respective day or section of the day. The station also has internal sensors to measure the indoor temperature and air humidity at the place of installation.
The modern, bright design of the wireless weather station TFA.me ID-03 with a silver frame fits into any living style. The display has a permanent and dimmable background lighting with four brightness levels. Thus you always have a view on the local weather conditions - no matter whether you want to set up the station or mount it on the wall. A power cable supplied to the station provides power, optionally three standard AA batteries (not included in delivery) serve as a backup – for example in case of a power outage or a change of location. The current time at the selected location is permanently displayed, either along with the full date or the advertised weekday (available in six languages).
The TFA.me weather stations are true all-rounders: In addition to the professional weather forecast, the stations act as an interface to the TFA.me portal and collect readings from compatible TFA-ID transmitters for indoors and outdoors (sold separately) in reception range. Thus, you can access local measurements from your house or garden while traveling worldwide and thanks to the browser-based portal it functions flexibly on your Smartphone, tablet or at the PC. Simply create an account, add station and optional stations with the help of the individual ID number and then view all the linked devices in a single overview. Click to access the detailed view with history graphics, and alarm messages can be set via e-mail. In addition to the display options for a maximum of five thermo-hygro sensors on the display – switched by pressing a button or automatically changed – numerous additional transmitters for different measured variables can be received from the station and retrieved online via the TFA.me portal or forwarded via e-mail. This makes TFA.me, by the way, the ideal climate control system for your home. At the same time, you can be notified by e-mail about when defined measured values are exceeded or fallen below. You can also have manual or automated exports via the measured values sent via e-mail via the TFA.me portal.
This text is machine translated.
Features
- Professional weather forecast from online weather service wetter.com for 1 to 4 days via WLAN
- Detailed display with 40 different weather symbols and icons
- Warning function during storm, heavy rain, flash time, heat or Hohem UV value
- Indoor temperature and humidity
- Illuminated display with 4 brightness levels and dimming function
- Time with date or weekday (6 languages)
- Functions as a gateway for the TFA.me system: Up to 50 additional transmitters and other transmitter types can be accessed online via the TFA.me portal
Scope of delivery
- Base station
- Mains adapter
- User manual




