• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line Mobile Alerts MA10001 Starter Set Mobile Alerts MA 10001 + Gateway Wireless thermometer Max. number of senso

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile Alerts starter set MA 10001

  • Sensor-based home surveillance system
  • Gateway with a temperature sensor
  • Conrad Connect compatibility

Technical specifications

Product type

Wireless thermometer

Display

Digital

Case colour

White

Max. number of sensors

50

Reading range - outdoor temperature

-29.9 - +59.9 °C

100 m

Sensor power supply

AAA battery (2x), included

Station power supply

PSU, included

Hub

Required, included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1269520 Techno Line Mobile Alerts MA10001 Starter Set Mobile Alerts MA 10001 + Gateway Wireless thermometer Max. number of senso

Conformity certificate

Conformity certificate 1269520 Techno Line Mobile Alerts MA10001 Starter Set Mobile Alerts MA 10001 + Gateway Wireless thermometer Max. number of senso

Description

KNOW WHAT’S HAPPENING AT YOUR HOME RIGHT NOW

MOBILE ALERTS is a sensor-based home-monitoring system, which can be expanded in many different ways. The installation can easily be done within 2 minutes and the usage is worldwide free of charge. Is the fridge set cold enough? Should the plants be watered? Can I leave the washing machine running unattended? All these questions can now be answered by the MOBILE ALERTS Home-Monitoring-System in one practical app for IOS and Android in combination with different radio-controlled sensors for your home. The wireless sensors along with the internet connection via gateway can provide you with all information about your home worldwide via smartphone and MOBILE ALERTS. Push messages will inform you as soon as disturbances are occurring and therefore will help you to act in time to prevent greater damage.

The easy installation within 2 minutes allows every user to get home-monitoring at all times within just 4 quick steps
Download the MOBILE ALERTS app for free in the AppStore. The app is ready immediately after installation thanks to Plug&Play. A personal registration is not required. Connect the gateway to the power adapter and your router, then insert batteries into the selected wireless sensors. Open the app, scan the QR codes of the wireless sensors and you can retrieve all the data recorded with your smartphone and check the current status of your home - anytime, from anywhere, worldwide, free of charge.

The self-explanatory graphical user interface of the app can be operated intuitively and can be customized to suit your needs. Insert for an own name for each wireless sensor and set up specific alarm limits. The wireless sensors report the fault immediately to your smartphone when the alarm limits are exceeded and thus provide the security-PLUS.

Features

  • Can be expanded as required
  • Easy to set up
  • Including temperature transmitter MA 10001.

Scope of delivery

  • Gateway (incl. power supply)
  • Temperature transmitter
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

More interesting products

(*All information is plus legal VAT)