
Number
Technical specifications
- Product type
Wireless digital weather station
- Display
Digital
- Case colour
Oak
Silver
- Max. number of sensors
3
- Functions
Date
Radio clock (DCF77 )
Day
Selectable time zone
Outside RH
Outside temperature
Inside RH
Inside temperature
Easy-to-read display
Max/min readings
Show more
- Weight (station)
210 g
- Weight (thermo/hygro sensor)
53 g
60 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (2x), please order separately
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209055 TFA Dostmann Funk-Wetterstation OAK 35.1167.54 Wireless digital weather station Forecasts for 12 hours Max. number of se




