
Number
Highlights & Details
Wireless weather station with color display SUN 2 35.1174.01 with outdoor sensor
- Coloured display with four brightness levels
- Weather forecast with colored weather picture
- Local outdoor temperature via transmitter
- Indoor climate with indoor temperature and humidity
- Radio clock with date and alarm clock
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
(L) 113 x (W) 24 (70) x (H) 113 (108) mm
- Thermo/hygro sensor dimensions
(L) 48 (54) x (W) 26 (44) x (H) 129 (135) mm
- Display
Digital
- Case colour
Black
- Alarm times
1
- Max. number of sensors
3 pc(s)
- Functions
Outside temperature
Date
Radio clock (DCF77 )
Colour display
Selectable time zone
Inside RH
Inside temperature
Max/min readings
Max. 3 sensors
Time
- Weight (transmitter)
62 g
- Weight (station)
165 g
- Reading range - outdoor temperature
-40...+60 °C
- Indoor humidity
10...99% RH
- Reading range - indoor temperature
0...+50 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
PSU, included
- Signal type
433 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3427984 TFA Dostmann Sun 2 35.1174.01 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3 pc(
Description
Sun, clouds or rain drops – an integrated electronic barometer measures the air pressure and shows the forecast for the coming weather with the matching weather symbol above the colorful flower meadow.
The outside temperature and the air humidity at the site are determined directly via its own transmitter. The daily highest and lowest values for the outdoor temperature appear permanently on the display.
To control the indoor climate, the temperature and humidity are displayed. You can create a pleasant and healthy living climate and even save heating costs by targeted heating and ventilation. If the smiley gives you a smile, then the living climate in your rooms is optimal.
The current time and date are received via radio. You can place or hang the weather station in any room. It is particularly good in the bedroom as it can be both a weather station and an alarm clock. The brightness of the display can be regulated in four stages and dimmed automatically via a time interval at night.
You can add up to 3 additional wireless transmitters to control the climate in the garden, the basement and the children's room.
A power adapter for the base station is included in the delivery; the three optional AAA batteries and the required two AA batteries for the transmitter are available from the market.
This text is machine translated.
Features
- Wireless transmission of the outdoor temperature via up to 3 transmitters (max. 100m)
- Permanent display of the max./min. values for the outdoor temperature
- Display of indoor temperature and air humidity with comfort zone
- Maximum and minimum values, including the time and date of saving, dew point
- Weather forecast with symbols and colored weather picture, weather trend
- Radio clock with date and weekday (6 languages)
- Wake-up alarm with snooze function
- Colour display with 4 brightness settings and Auto-Dim function (when used continuously with mains adapter)
- For setting up or hang on the wall
Scope of delivery
- Base station
- Temperature transmitter
- Mains adapter
- User manual






