
Number
Highlights & Details
Radio weather station WH1173
- Indoor/outdoor temperature (°C/ °F) and humidity
- Barometric pressure with 24-hour history
- 12- or 24-hour time display
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
185 x 100 x 35 mm
- Display
Digital
- Case colour
Dark grey
- Sensor dims
122 x 40 x 18 mm
- Max. number of sensors
1
- Functions
Inside temperature
Inside RH
Radio clock (DCF77 )
Date
Outside temperature
Outside RH
Dew point
Max/min readings
Air pressure
- Outdoor humidity
1 - 99 %
- Reading range - outdoor temperature
- 40 to + 60 °C
- Indoor humidity
10 - 99 %
- Reading range - indoor temperature
0 - 60 °C
100 m
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
AA battery (3x), please order separately
- Signal type
433 MHz wireless
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1538154 Eurochron WH1173 9223c3b Wireless digital weather station Max. number of sensors 1
Conformity certificate
Conformity certificate 1538154 Eurochron WH1173 9223c3b Wireless digital weather station Max. number of sensors 1
Warranty Terms
Warranty Terms 1538154 Eurochron WH1173 9223c3b Wireless digital weather station Max. number of sensors 1
Description
This weather station impresses not only through their design, but also through their variety of functions. On the large, well readable and illuminated LCD, can you at a glance the most important key figures, such as indoor and outdoor temperature, air pressure, time and forecast reading.
Features
- Radio clock (manual setting is possible)
- Setting the time zone (-12 to +24 h)
- Date
- 12/24 hour clock
- Alarm
- 5 x 5 Min. Snooze function
- °C/°F indicator
- Display of the barometric pressure (absolute and relative)
- HPa/in Hg-Anzeige
- Graphic display of the atmospheric pressure of the last 24 hours
- Max/min memory
- Dew point temperature
- Alarm signal when the temperature exceeds or falls below a set temperature, humidity and air pressure
- Adjustable storm warning (3 to 9 hPa)
- Icons for weather forecast for the next 12 to 24 hours.
- Table or wall mounting possible
- Display lighting with LEDs
- Outdoor sensor with display of temperature and air humidity via a built-in LC-Display.
Scope of delivery
- Weather station
- Outdoor sensor
- User manual








