• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4883634 Digital weather station Max. number of sensors 3 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

569 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Colour screen weather station

  • Alarm and snooze function
  • Displays ""Good Morning"" message for alarms between 6 am and 12 am

Technical specifications

  • Weather forecast with 5 status: sunny, partly cloudy, cloudy, rainy, and snowy
  • Moon Phase
  • Weekday display in 7 languages
  • Time and Calendar(Date/Month/Year)
  • Alarm and snooze
  • 12/24 hours format switchable
  • Indoor temperature and humidity
  • Outdoor temperature and humidity
  • Support up to 3 sensors( 1 included)
  • Function auto scrolling measured data of all 3 outdoor sensors
  • Barometer pressure value display and manually changeable
  • Comfortable Indicator for all indoor and outdoor temperature and humidity
  • Temperature & humidity trend display
  • Indoor &Outdoor temperature HI & LO alert (independent setting).
  • Low battery indicator
  • Tone on/off function
  • Table standing
Product type

Digital weather station

Display

Digital

Case colour

White

Max. number of sensors

3 pc(s)

Functions

Inside temperature

Inside RH

Max. 3 sensors

Weight (station)

171 g

Indoor humidity

1 -99 %

Reading range - indoor temperature

-10 - 50 °C

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (3x), please order separately

Signal type

Wireless

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441817 Renkforce RF-4883634 Digital weather station Max. number of sensors 3 pc(s)

Description

Shows the weather forecasts, temperature, air humidity as well as the time and the weekday. The data from sensor is transmitted wirelessly to the station.

This text is machine translated.

Features

  • Weather forecast with 5 conditions: sunny, partly cloudy, cloudy, rainy, and snowy
  • Moon phase
  • Weekday display in 7 languages
  • Time and calendar (date/month/year)
  • Alarm and snooze function
  • 12/24-hour format
  • Indoor/outdoor temperature and humidity
  • Supports up to 3 sensors (1 included)
  • Automatically scrolls data from 3 outdoor sensors
  • Comfort indicator
  • Temperature & humidity trend display
  • Indoor & outdoor temperature display with HI & LO alert
  • Barometer pressure value
  • Low battery indicator
  • Table standing
  • Mute function
  • ℃/F display
  • Main Unit Power: 3*1,5V type AA (Batteries Not Included) & 5V 1.2A DC Adaptor(Included)
  • Sensor Power:2*1,5V type AA(Batteries Not Included)

Scope of delivery

  • Renkforce Weather station
  • Sensor x 1
  • Renkforce User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)