
Number
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
65 x 150 x 19 mm
- Thermo/hygro sensor dimensions
40 x 92 x 23 mm
- Display
Digital
- Case colour
Black
- Max. number of sensors
1 pc(s)
- Functions
Inside temperature
Outside temperature
Date
Day
Time
Weather forecast
- Weight (transmitter)
40 g
- Weight (station)
145
- Reading range - outdoor temperature
-20°C to +50 °C
- Reading range - indoor temperature
0°C to +50 °C
- Sensor power supply
AAA battery (2x), please order separately
- Station power supply
AAA battery (2x), please order separately
- Signal type
433 MHz wireless
Documents & Downloads
Datasheet
Datasheet 3642486 Techno Line WS9787 Wireless digital weather station Max. number of sensors 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3642486 Techno Line WS9787 Wireless digital weather station Max. number of sensors 1 pc(s)
Description
Whether freezing cold, pleasant spring air or humid weather – this reliable, easy to use weather station provides you with exactly the important information about your local weather, which you need every day.
The WS9787 measures the temperature inside and outside precisely, transmits it via wireless outdoor sensor and shows it on the display clearly.
So you know before you leave the house, whether jacket, scarf or an umbrella are needed. Thanks to the integrated DCF77 radio clock, you always keep an eye on the exact time.
The date and weekday display makes the station a perfect companion for daily life and office.
With its compact design and table stand, the WS9787 fits perfectly into any living environment - decent, modern and functional.
ACCURATE TEMPERATURE MEASUREMENT INSIDE & outside: The technological WS9787 reliably displays the current indoor and outdoor temperature in °C or °F. So you know immediately every morning, how cold or wet it is outside before you leave the house.
Radio clock TIME & DATE DISPLAY: With the DCF77 radio clock you always have the exact time - completely without adjustment. The time can also be set manually. In addition, the date and day of the week are clearly displayed.
LOCAL WEATHER DATA BY EXTERNAL SENSOR: The included external sensor TX206 transmits the values wirelessly and reliably. You get local measurement data directly at your front door – perfect for a quick weather forecast in the morning.
COMPACT & MODERN DESIGN: The slim temperature station (65 x 150 x 19 mm) fits perfectly in bedroom, kitchen, corridor or office thanks to its elegant optics. Due to the table stand it can be placed anywhere.
SIMPLE HANDLING & POWER-SAVING: The WS9787 works with 2x AAA-batteries (not included) – it is used quickly, ready to use immediately. The outdoor sensor also uses 2x AAA batteries for stable data transfer.
This text is machine translated.
Features
- Modern, black casing for standing or hanging
- Including radio transmitter TX206
Scope of delivery
- Radio station WS9787
- Outdoor transmitter TX206


